Amphenol ICC 8655PHRA Series PC Angled D Sub Backshell, 9 Way, Strain Relief
- RS Stock No.:
- 859-9592
- Mfr. Part No.:
- 8655PHRA0901LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 859-9592
- Mfr. Part No.:
- 8655PHRA0901LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Housing Material | PC | |
| D-Sub Shell Size | E | |
| Body Orientation | Angled | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 8655PHRA | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Housing Material PC | ||
D-Sub Shell Size E | ||
Body Orientation Angled | ||
Colour Black | ||
Strain Relief Yes | ||
Series 8655PHRA | ||
- COO (Country of Origin):
- DK

