3M 103 Series Zinc D Sub Backshell, 40 Way, Strain Relief

Unavailable
RS will no longer stock this product.
RS Stock No.:
770-9265
Mfr. Part No.:
10340-C200-00
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

40

D-Sub Shell Size

D

Housing Material

Zinc

Body Orientation

Straight

Colour

Natural

Strain Relief

Yes

Series

103

COO (Country of Origin):
JP

3M Round Cable Metal Backshell


This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.

Features and Benefits


• Straight exit for round cables
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
• Excellent EMI/ESD protection

Applications


This D-Sub connector is designed to be used with round ribbon cables and can be easily terminated to the cable. As part of a complete cable system, they are often used in internal and external wiring in electronic devices, particularly in computing and robotics.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Mini Delta Ribbon (MDR)


Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications


A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.