TE Connectivity Polymer Right Angle D Sub Backshell, 15 Way
- RS Stock No.:
- 718-3890
- Mfr. Part No.:
- 1-1393738-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-3890
- Mfr. Part No.:
- 1-1393738-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Housing Material | Polymer | |
| D-Sub Shell Size | A | |
| Body Orientation | Right Angle | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Housing Material Polymer | ||
D-Sub Shell Size A | ||
Body Orientation Right Angle | ||
Colour Grey | ||
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
Note
These backshells are not supplied with Jack screws and the suitable jack screws are stock number 717-4521.
TE Connectivity AMPLIMITE D-Subminiature Connectors

