Harting D-sub Series Polymer Right Angle D Sub Backshell, 37 Way, Strain Relief
- RS Stock No.:
- 692-5882
- Mfr. Part No.:
- 09670370573
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-5882
- Mfr. Part No.:
- 09670370573
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Polymer | |
| Body Orientation | Right Angle | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | D-sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Polymer | ||
Body Orientation Right Angle | ||
Colour Grey | ||
Strain Relief Yes | ||
Series D-sub | ||
- COO (Country of Origin):
- CN

