Harting D-sub Series Polymer Right Angle D Sub Backshell, 9 Way, Strain Relief

Bulk discount available

Subtotal 5 units (supplied in a bag)*

£18.65

(exc. VAT)

£22.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
5 - 14£3.73
15 +£3.54

*price indicative

Packaging Options:
RS Stock No.:
692-5860P
Mfr. Part No.:
09670090571
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

D-Sub Shell Size

E

Housing Material

Polymer

Body Orientation

Right Angle

Colour

Grey

Strain Relief

Yes

Series

D-sub

COO (Country of Origin):
CN

Side entry hoods


Grey thermoplastic
Knurled screw not included
With metal cable clamp and screws

Standards

IEC 60 807