HARTING D-sub Series Thermoplastic D Sub Backshell, 9 Way, Strain Relief
- RS Stock No.:
- 692-5832
- Mfr. Part No.:
- 09670090443
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£6.34
(exc. VAT)
£7.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.34 |
| 10 - 24 | £5.71 |
| 25 + | £5.18 |
*price indicative
- RS Stock No.:
- 692-5832
- Mfr. Part No.:
- 09670090443
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Body Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Body Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-sub | ||

