ASSMANN WSW Zinc D Sub Backshell, 37 Way
- RS Stock No.:
- 674-2176
- Mfr. Part No.:
- AGP 37 G-METALL
- Brand:
- ASSMANN WSW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 674-2176
- Mfr. Part No.:
- AGP 37 G-METALL
- Brand:
- ASSMANN WSW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 37 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | C | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 37 | ||
Housing Material Zinc | ||
D-Sub Shell Size C | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW

