JAE Polymer D Sub Backshell, 15 Way
- RS Stock No.:
- 626-8139
- Mfr. Part No.:
- DA-C8-J10-F2-1R
- Brand:
- JAE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-8139
- Mfr. Part No.:
- DA-C8-J10-F2-1R
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Polymer | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Polymer | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP

