Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 544-4023
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | PET | |
| Body Orientation | Straight | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material PET | ||
Body Orientation Straight | ||
Colour Black | ||
- COO (Country of Origin):
- TW

