CONEC 165X Series Zinc Alloy D Sub Backshell, 37 Way, Strain Relief
- RS Stock No.:
- 228-1082
- Mfr. Part No.:
- 165X02639XE
- Brand:
- CONEC
Stock information currently inaccessible
- RS Stock No.:
- 228-1082
- Mfr. Part No.:
- 165X02639XE
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 37 | |
| Housing Material | Zinc Alloy | |
| Body Orientation | Straight | |
| Colour | Silver | |
| Housing Material Plating | Nickel | |
| Strain Relief | Yes | |
| Series | 165X | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 37 | ||
Housing Material Zinc Alloy | ||
Body Orientation Straight | ||
Colour Silver | ||
Housing Material Plating Nickel | ||
Strain Relief Yes | ||
Series 165X | ||
- COO (Country of Origin):
- DK
The CONEC 37 pos. straight D Sub backshell is a metal hood.
Temperature range is from -40°C to + 120°C
RoHS compliant
RoHS compliant

