FCT from Molex FWH Series ABS, PC D Sub Backshell, 15 Way, Strain Relief

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-7193
Mfr. Part No.:
FWH2E / 1731100017
Brand:
FCT
Find similar products by selecting one or more attributes.
Select all

Brand

FCT

Number of Contacts

15

Housing Material

ABS, PC

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

FWH

IP Rating

IP67

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy