3M 103 Series Aluminium D Sub Backshell, 50 Way, Strain Relief
- RS Stock No.:
- 163-3392
- Mfr. Part No.:
- 10350-A200-00
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 163-3392
- Mfr. Part No.:
- 10350-A200-00
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 50 | |
| Housing Material | Aluminium | |
| D-Sub Shell Size | D | |
| Body Orientation | Straight | |
| Colour | Natural | |
| Strain Relief | Yes | |
| Series | 103 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 50 | ||
Housing Material Aluminium | ||
D-Sub Shell Size D | ||
Body Orientation Straight | ||
Colour Natural | ||
Strain Relief Yes | ||
Series 103 | ||
Standards
IDC

