Harting Metal D Sub Backshell, 68 Way
- RS Stock No.:
- 159-9719
- Mfr. Part No.:
- 60030680255
- Brand:
- HARTING
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-9719
- Mfr. Part No.:
- 60030680255
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 68 | |
| Housing Material | Metal | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 68 | ||
Housing Material Metal | ||
Body Orientation Straight | ||
Connectors & Accessories
High density 1.27mm pitch connectors to meet ANSI requirements of SCSI 2, SCSI 2 wide and SCSI 3.

