FCT from Molex 173111 Series ABS, Polycarbonate 80° D-Sub Backshell, 0 Way Strain Relief
- RS Stock No.:
- 799-137
- Mfr. Part No.:
- 173111-0324
- Brand:
- FCT from Molex
Subtotal (1 bag of 50 units)*
£253.73
(exc. VAT)
£304.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £253.73 | £5.075 |
*price indicative
- RS Stock No.:
- 799-137
- Mfr. Part No.:
- 173111-0324
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 0 | |
| Housing Material | ABS, Polycarbonate | |
| D-Sub Shell Size | 1 | |
| Orientation | 80° | |
| Connector Type D | D-Sub | |
| Colour | Metal | |
| Strain Relief | Yes | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 0 | ||
Housing Material ABS, Polycarbonate | ||
D-Sub Shell Size 1 | ||
Orientation 80° | ||
Connector Type D D-Sub | ||
Colour Metal | ||
Strain Relief Yes | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The FCT from Molex Shielded Plastic Backshell provides an optimized cable management solution for high-density electronic assemblies. This two-piece hood ensures critical EMI protection and strain relief for Size 1 D-Sub connectors in space-constrained industrial environments.
Nickel-plated PC and ABS plastic construction for effective shielding
Integrated 80 degree angle for streamlined cable routing
Accommodates cable diameters from 4.00mm to 11.00mm
Related links
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series PC/ABS blend 90° D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell Strain Relief
- Molex 173111 Series Polyester Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
