ITT Cannon Thermoplastic D Sub Backshell, 15 Way

RS Stock No.:
385-639
Mfr. Part No.:
DA121073-165
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

15

Housing Material

Thermoplastic

D-Sub Shell Size

A

Body Orientation

Straight

COO (Country of Origin):
DE
The ITT Cannon D Sub Back shell has 15 way and thermoplastic housing material.

Body Orientation: Straight

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy