RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- RS Stock No.:
- 839-505
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.42 |
| 10 - 24 | £3.15 |
| 25 + | £2.84 |
*price indicative
- RS Stock No.:
- 839-505
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ Modular Adapter | |
| D-Sub Shell Size | DB9 | |
| Converts From Type | D-Sub 9 | |
| Converts From Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Mount Type | Pin | |
| Converts From Gender - Contact | Female | |
| Convert From Positions | 9 | |
| Convert to Positions | 8 | |
| Series | RS PRO | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ Modular Adapter | ||
D-Sub Shell Size DB9 | ||
Converts From Type D-Sub 9 | ||
Converts From Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Mount Type Pin | ||
Converts From Gender - Contact Female | ||
Convert From Positions 9 | ||
Convert to Positions 8 | ||
Series RS PRO | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO modular adapter connects a D9 female to an RJ45 female socket, facilitating seamless communication between devices with different connector types.
9-pin female to RJ45 8 pin socket adapter allows easy assembly without soldering
Colour-coded connections ensure simple installation and configuration
Compatible with various configurations, enhancing versatility for users
Constructed in black, the adapter blends seamlessly with existing setups
Related links
- RS PRO RJ Modular Adapter D-Sub 9 to Female Female RJ45 Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- Siemens 6GK1901 Series RJ Modular Adapter for Use with RJ45 ports
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Roline D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- MH Connectors D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
