Molex D-Sub Connector D-Sub to Male Male Female Female

Subtotal (1 unit)*

£85.61

(exc. VAT)

£102.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.61

*price indicative

RS Stock No.:
835-154
Mfr. Part No.:
73284-1890
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Converts From Type

D-Sub

Orientation

Straight

Converts to Gender - Connector

Female

Contact Plating

Gold

Converts From Gender - Connector

Male

Mount Type

Panel Mount

Contact Material

Copper Alloy

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Body Plating

Nickel

Series

73284

Standards/Approvals

RoHS

RoHS Status: Exempt

The Molex Standard-density EMI filtered adapter enables efficient data transmission and noise reduction, featuring a male-to-female straight connection. Ideal for applications requiring reliable performance while minimising electromagnetic interference.

Standard-density design for optimal space utilisation

Pi-style EMI filter circuits for enhanced noise reduction

Rated for a maximum current of 5.0A per contact

Capacitance Value of 1000 pF ensures stable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy