Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-124
- Mfr. Part No.:
- 73284-2021
- Brand:
- Molex
Subtotal (1 unit)*
£71.15
(exc. VAT)
£85.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.15 |
*price indicative
- RS Stock No.:
- 835-124
- Mfr. Part No.:
- 73284-2021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel Mount | |
| Body Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Mount Type Panel Mount | ||
Body Plating Nickel | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex EMI Filtered D-Sub Adapter is designed to facilitate signal integrity and reduce electromagnetic interference, providing a reliable connection for various applications in demanding environments.
Standard-density design with 9 circuits for effective signal management
Capacitance Value of 100 pF ensures optimal performance in filtering applications
Durable materials including copper alloy and gold plating for enhanced conductivity
Operating temperature range of -55° to +125°C suits diverse environmental conditions
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- FCT from Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
