Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-151
- Mfr. Part No.:
- 73284-1921
- Brand:
- Molex
Image representative of range
Subtotal (1 unit)*
£104.40
(exc. VAT)
£125.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.40 |
*price indicative
- RS Stock No.:
- 835-151
- Mfr. Part No.:
- 73284-1921
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel Mount | |
| Converts From Gender - Contact | Male | |
| Contact Material | Copper Alloy | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Mount Type Panel Mount | ||
Converts From Gender - Contact Male | ||
Contact Material Copper Alloy | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Adapter delivers a reliable connection with EMI filtering, designed for seamless integration in electronic applications, ensuring optimal performance and functionality for complex systems.
Standard-density design provides a Compact and efficient solution for connecting components
Capacitance Value of 4000 pF enhances signal integrity while minimising interference
Active status ensures ongoing availability and support for diverse applications
Durability of 500 mating cycles guarantees long-term reliability and performance
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- FCT from Molex D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Male Male
