Lapp UNITRONIC LiYCY Series Data Cable, 0.14 mm², 100 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 445-1575
- Distrelec Article No.:
- 300-49-407
- Mfr. Part No.:
- 0034303
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£86.45
(exc. VAT)
£103.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £86.45 | £0.865 |
*price indicative
- RS Stock No.:
- 445-1575
- Distrelec Article No.:
- 300-49-407
- Mfr. Part No.:
- 0034303
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.14mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | UNITRONIC LiYCY | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Voltage | 250V | |
| Core Strands | 18 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Cross Sectional Area 0.14mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 4.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series UNITRONIC LiYCY | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Voltage 250V | ||
Core Strands 18 | ||
- COO (Country of Origin):
- DE
Unitronic® LiYCY cable
From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
• 839-5331 is an M16 Skintop EMC Cable Gland
• 839-5340 is an M20 Skintop EMC Cable Gland
• 839-5343 is an M25 Skintop EMC Cable Gland
• 839-5347 is an M32 Skintop EMC Cable Gland
• 839-5356 is an M40 Skintop EMC Cable Gland
• 839-5359 is an M50 Skintop EMC Cable Gland
Standards
VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code
Related links
- Lapp UNITRONIC LiYCY Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
