Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 7 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath, 16 AWG
- RS Stock No.:
- 444-0632
- Mfr. Part No.:
- 1136307
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£300.79
(exc. VAT)
£360.95
(inc. VAT)
FREE delivery for orders over £50.00
- 5 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 12 December 2025
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £300.79 | £6.016 |
*price indicative
- RS Stock No.:
- 444-0632
- Mfr. Part No.:
- 1136307
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 115 CY | |
| Number of Cores | 7 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 16 AWG | |
| Conductor Material | Copper | |
| Sheath Material | PVC | |
| Sheath Colour | Grey | |
| Control Cable Type | CY | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Screen Type | Tinned Copper Braid | |
| Length | 50m | |
| Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D | |
| Outer Diameter | 9.9mm | |
| Voltage Rating | 300/500 V | |
| Current Rating | 18 A | |
| CPR Certification | Eca | |
| Standards Met | CE | |
| Maximum Operating Temperature | +80°C | |
| Cable Shape | Round | |
| Core Strands | 30/0.25 mm | |
| Filler Material | Non-Wicking Filler | |
| Drain Wire | No | |
| Oil Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Conductor Resistance | 8.2 Ω/km | |
| Earth Cable | Yes | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 115 CY | ||
Number of Cores 7 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 16 AWG | ||
Conductor Material Copper | ||
Sheath Material PVC | ||
Sheath Colour Grey | ||
Control Cable Type CY | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Screen Type Tinned Copper Braid | ||
Length 50m | ||
Minimum Bend Radius Fixed - 6 x D Occasional Flexing - 20 x D | ||
Outer Diameter 9.9mm | ||
Voltage Rating 300/500 V | ||
Current Rating 18 A | ||
CPR Certification Eca | ||
Standards Met CE | ||
Maximum Operating Temperature +80°C | ||
Cable Shape Round | ||
Core Strands 30/0.25 mm | ||
Filler Material Non-Wicking Filler | ||
Drain Wire No | ||
Oil Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Conductor Resistance 8.2 Ω/km | ||
Earth Cable Yes | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
Ölflex® Classic 115 CY
As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.
The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.
Features and Benefits
Tough and flexible and resistant to most oils and chemicals
Space saving design
Covered in an insulating foil
Outer sheathing made from special PVC-based compound
Flame-retardant to IEC 60332-1-2
Low transfer impedance
Applications
This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;
Industrial Machines
Rail vehicles
HVAC systems
Accessories
Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.
560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush
Standards
LAPP Control Cable, PVC Sheath Material, 7 Cores - ÖLFLEX CLASSIC 115 CY Series - 1136307
Features & Benefits
• Wide operating temperature range between -40°C and +80°C in fixed installations, so it can take the heat in demanding conditions
Applications
• Control systems
• Manufacturing industry
Can I bend this cable when installing it?
Standards
Related links
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 16 AWG
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 16 AWG
- Lapp ÖLFLEX CLASSIC 150 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 16 AWG
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened Transparent PVC Sheath, 16 AWG
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 1.5 mm² Screened Transparent PVC Sheath, 16 AWG
- Lapp ÖLFLEX CLASSIC 100 CY Control Cable 1.5 mm² Screened Transparent PVC Sheath, 16 AWG
- Lapp ÖLFLEX CLASSIC 115 CY Control Cable 1.5 mm² Screened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 1.5 mm² Screened Grey LSZH Sheath, 16 AWG


