Alpha Wire Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath
- RS Stock No.:
- 181-1818
- Mfr. Part No.:
- 470315CY GE321
- Brand:
- Alpha Wire
- RS Stock No.:
- 181-1818
- Mfr. Part No.:
- 470315CY GE321
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Control Cable Type | CY | |
| Screened/Unscreened | Screened | |
| Screen Type | Tinned Copper Braid | |
| Minimum Bend Radius | 30.4 (Dynamic) mm, 9.12 (Static) mm | |
| Outer Diameter | 1.52mm | |
| Length | 50m | |
| Voltage Rating | 300/500 V ac | |
| Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 | |
| Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C | |
| Core Strands | 28/0.25 mm | |
| Conductor Resistance | 13.3 Ω/km @ 20°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Cores 3 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Control Cable Type CY | ||
Screened/Unscreened Screened | ||
Screen Type Tinned Copper Braid | ||
Minimum Bend Radius 30.4 (Dynamic) mm, 9.12 (Static) mm | ||
Outer Diameter 1.52mm | ||
Length 50m | ||
Voltage Rating 300/500 V ac | ||
Standards Met CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 | ||
Maximum Operating Temperature (Dynamic) +70 °C, (Static) +80°C | ||
Fire Behaviour Flame Retardant | ||
Insulation Material PVC | ||
Minimum Operating Temperature (Dynamic) -30 °C, (Static) -40°C | ||
Core Strands 28/0.25 mm | ||
Conductor Resistance 13.3 Ω/km @ 20°C | ||


