Alpha Wire CY Control Cable, 9 Cores 0.75mm², 100 m, Screened, Transparent Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

£472.63

(exc. VAT)

£567.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£472.63£4.726

*price indicative

RS Stock No.:
181-1781
Mfr. Part No.:
470097CY CL033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

CY

Number of Cores

9

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Transparent

Screened/Unscreened

Screened

Cable Length

100m

Standards/Approvals

CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Core Strands

30

Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Met’s round construction makes it easier to install, seal, and route.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy