Rocol RTD Compound Cutting Fluid 5 kg Tin

Subtotal (1 unit)*

£245.72

(exc. VAT)

£294.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£245.72

*price indicative

RS Stock No.:
330-6345
Mfr. Part No.:
53026
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Cutting Fluid

Product Form

Paste

Trade Name

RTD Compound

Colour

Brown

Package Type

Tin

Package Size

5 kg

Biodegradable

No

Flash Point

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RTD Compound


Soft, low melting point metal cutting lubricant in paste form suitable for most operations.

Improves cutting performance and surface finish on all reaming, tapping and drilling operations

Adheres to cutting tool/work-piece - extends tool life

Solvent free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy