Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-1055
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overall Length | 160 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Maximum Cutting Capacity | 2.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Overall Length 160 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Maximum Cutting Capacity 2.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
