Gedore 8380 TL

Stock information currently inaccessible
RS Stock No.:
847-8088
Mfr. Part No.:
8380-280 TL
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Model Number

8380 TL

Overall Length

280 mm

Jaw Length

16.0mm

Material

Steel

Maximum Cutting Capacity

1.6mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy