Subtotal (1 unit)*
£49.53
(exc. VAT)
£59.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £49.53 |
*price indicative
- RS Stock No.:
- 834-8029
- Mfr. Part No.:
- 3-981-15
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Overall Length | 135 mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Maximum Cutting Capacity | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Overall Length 135 mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Maximum Cutting Capacity 0.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
