Stock information currently inaccessible
- RS Stock No.:
- 787-0398
- Mfr. Part No.:
- 25.E5340.CRBG
- Brand:
- Idealtek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idealtek | |
| Overall Length | 125 mm | |
| Jaw Length | 10.0mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Idealtek | ||
Overall Length 125 mm | ||
Jaw Length 10.0mm | ||
ESD Safe Yes | ||
Material Steel | ||
- COO (Country of Origin):
- CH
