Stock information currently inaccessible
- RS Stock No.:
- 692-0736
- Mfr. Part No.:
- FPN-150FS
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Overall Length | 154 mm | |
| Jaw Length | 20.0mm | |
| Maximum Cutting Capacity | 5.0mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Overall Length 154 mm | ||
Jaw Length 20.0mm | ||
Maximum Cutting Capacity 5.0mm | ||
