Stock information currently inaccessible
- RS Stock No.:
- 540-1997
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Flush | |
| Overall Length | 144 mm | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1.02mm | |
| Cutting Capacity Copper Wire | 1.02mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Flush | ||
Overall Length 144 mm | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1.02mm | ||
Cutting Capacity Copper Wire 1.02mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
