Stock information currently inaccessible
- RS Stock No.:
- 469-6885
- Mfr. Part No.:
- 3-133-13
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Overall Length | 145 mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Maximum Cutting Capacity | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Overall Length 145 mm | ||
ESD Safe Yes | ||
Material Steel | ||
Maximum Cutting Capacity 2.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
