Lindstrom ESD Safe Tip Cutters
- RS Stock No.:
- 400-6096
- Mfr. Part No.:
- RX8237
- Brand:
- Lindstrom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 400-6096
- Mfr. Part No.:
- RX8237
- Brand:
- Lindstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Cutter Type | Tip Cutters | |
| Materials Cut | Copper Wire | |
| Overall Length | 141 mm | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Cutter Type Tip Cutters | ||
Materials Cut Copper Wire | ||
Overall Length 141 mm | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 0.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Standards
EN100 015
