Stock information currently inaccessible
- RS Stock No.:
- 343-8953
- Mfr. Part No.:
- 431006
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Overall Length | 165 mm | |
| Maximum Cutting Capacity | 4mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Overall Length 165 mm | ||
Maximum Cutting Capacity 4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Standards
EN 60900; DIN ISO 5749
