Erem by Weller 110mm Side Type Cable Cutter For Copper Wire, Hard Wire, 1.3mm cutting capacity

Stock information currently inaccessible
RS Stock No.:
317-7406
Mfr. Part No.:
622N
Brand:
Erem by Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Erem by Weller

COO (Country of Origin):
CH
The 622N is an oval head side cutter and is suitable for all cutting applications where easy access is given. The Series 600 miniature cutter is manufactured from high grade tool steel and the cutting edges are hardened to Rockwell 63-65 HRc.

This robust cutter has a flush cut and offers the highest cutting capacity and can be used on the following:

  • soft wire, copper and aluminium, tensile strength 250 MPa

  • medium-hard wire, stainless steel wire, material 1.4301. tensile strength 800 MPa

  • This cable cutter is suitable for working on printed-circuit boards and component connections. The cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grip handle.

    Features and Benefits:


  • Micro head size cutter

  • Series 600 – non-reflecting surface and can be re-sharpened

  • Flush cut

  • ESD safe – can be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components

  • Suitable for SMD and leads (670EP, 670EPF)

  • Length: 110 mm

  • Length of cutting edges: 9 mm

  • Head width: 9 mm

  • Head thickness: 6 mm

  • Head length: 15 mm

  • Max. cutting capability – medium hardness: Ø 0.8 mm

  • Max. cutting capability – copper wire: Ø 1.3 mm

  • Weight: 48 g

  • Applications:


    Cable Cutters are tools designed with electricians in mind, but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:

  • Electricians

  • Gas engineers

  • Telecommunication engineers

  • Car mechanics

  • DIY enthusiasts

  • FAQ:

    What is the maximum cutting capacity?

    The maximum cutting capacity for these cutters is 1.3 mm.

    It is essential that you have the right wire cutter providing you with a clean cut through cable and wire. These wire cutters will cut cleanly and easily with the 1.3 mm cutting capacity. The cable and wire cutter are excellent for use on;

  • Copper wire

  • Aluminium wire

  • Steel wire

  • Oval Head Side Cutters


    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy