Erem by Weller 115mm Side Type Cable Cutter For Copper Wire, Hard Wire, 1.6mm cutting capacity
- RS Stock No.:
- 317-7377
- Mfr. Part No.:
- 522N
- Brand:
- Erem by Weller
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£64.22
(exc. VAT)
£77.06
(inc. VAT)
- RS Stock No.:
- 317-7377
- Mfr. Part No.:
- 522N
- Brand:
- Erem by Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem by Weller | |
| Select all | ||
|---|---|---|
Brand Erem by Weller | ||
- COO (Country of Origin):
- CH
The 522N is a tapered head side cutter which is the most commonly used head shape and is suitable for all cutting applications where easy access is given. The Series 500 cutter is manufactured from high grade tool steel and the cutting edges are hardened to Rockwell 63-65 HRc.
This robust cutter has a flush cut and offers the highest cutting capacity and can be used on:
This cable cutter is suitable for working on printed-circuit boards and component connections. The cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grip handle.
Features and Benefits:
Applications:
Cable Cutters are tools designed with electricians in mind, but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
FAQ:
What is the maximum cutting capacity?
The maximum cutting capacity for these cutters is 1.6 mm.
It is essential that you have the right wire cutter providing you with a clean cut through cable and wire. These wire cutters will cut cleanly and easily with the 1.6 mm cutting capacity. The cable and wire cutter are excellent for use on;

