Facom 160 mm End Nippers

Stock information currently inaccessible
RS Stock No.:
236-2200
Mfr. Part No.:
190A.16VE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Overall Length

160 mm

Non Compliant

COO (Country of Origin):
FR
The Facom 1000 v insulated high performance end cutters has high mechanical advantage due to off set rivet and cutting edge geometry reducing effort and cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximum p

High durability carbon alloy steel, with induction hardened cutting edges
Bi material ergonomic grips resistant to chemical agents

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy