Stock information currently inaccessible
- RS Stock No.:
- 208-1994
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overall Length | 160 mm | |
| Material | Steel | |
| Maximum Cutting Capacity | 5.0mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Overall Length 160 mm | ||
Material Steel | ||
Maximum Cutting Capacity 5.0mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
