Lindstrom ESD Safe

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-6722
Mfr. Part No.:
RX8237
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Materials Cut

Copper Wire

Overall Length

144 mm

ESD Safe

Yes

Maximum Cutting Capacity

0.65mm

Cut Type

Tip

COO (Country of Origin):
ES
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution where the material and design work together to provide new characteristics.

Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.