Stock information currently inaccessible
- RS Stock No.:
- 188-3975
- Mfr. Part No.:
- 192.14CPEF-R
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 145 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 145 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Offcut retainer built into the cutting edges: the wire does not fall after cutting, hence preserving the FOD work space.
Detect the tool thanks to its fluorescence, activated by a lamp or UV neon light. Detectable in black or dark environment up to 5 metres.
Cutting edges designed to neatly cut all types of wires: piano wire, soft wires, modern materials (max. 200 kg/mm²).
Minimum cutting force thanks to long lever arm and offset axis.
High durability Chrome-Molybdenum-Vanadium steel, very hard cutting edges 61/63 HRc.
Ergonomic grips resistant to chemical agents.
Removable return spring.
Chrome finish.
Detect the tool thanks to its fluorescence, activated by a lamp or UV neon light. Detectable in black or dark environment up to 5 metres.
Cutting edges designed to neatly cut all types of wires: piano wire, soft wires, modern materials (max. 200 kg/mm²).
Minimum cutting force thanks to long lever arm and offset axis.
High durability Chrome-Molybdenum-Vanadium steel, very hard cutting edges 61/63 HRc.
Ergonomic grips resistant to chemical agents.
Removable return spring.
Chrome finish.
