Stock information currently inaccessible
- RS Stock No.:
- 178-6843
- Mfr. Part No.:
- 192T.18UPE.PB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Model Number | 192T.18UPE | |
| Overall Length | 173 mm | |
| Material | Carbon Steel | |
| Maximum Cutting Capacity | 3mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Model Number 192T.18UPE | ||
Overall Length 173 mm | ||
Material Carbon Steel | ||
Maximum Cutting Capacity 3mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Facom Ultra High Leverage Diagonal Plier Cutters
The 192T.18UE diagonal cutting pliers from Facom has a patented multi-surface cutting edge to cut up to 3.0mm piano wire. This cutter has a unique head profile which has been designed to reduce stress points and provide durability. The added finger guard provides a natural fit between index finger and thumb which helps to give a better grip.
Features and Benefits:
Spring return system reduces effort and strain
Patented 3-arm cam-curve design increased the cutting force
Manufactured from carbon alloy steel with induction hardened cutting edges
Ergonomic bi-material grips which are resistant to chemical agents
Chrome finish for corrosion resistance
Overall length: 173mm
Weight: 350g
Patented 3-arm cam-curve design increased the cutting force
Manufactured from carbon alloy steel with induction hardened cutting edges
Ergonomic bi-material grips which are resistant to chemical agents
Chrome finish for corrosion resistance
Overall length: 173mm
Weight: 350g
Typical Applications:
Cutters are hand tools used to cut through wires and are available in a range of shapes and sizes to suit a variety of tasks and applications. The most common type of cutter head is oval, tapered and angled. The type of cut produced depends on the bevel of the cutter. Semi-flush cutters are more durable and produce a quick cut rough rougher edges, whereas an ultra-flush bevel will produce a much cleaner cut but is susceptible to damage. Cutters are commonly used in applications such as:
• DIY
• Industrial
• Construction
• Electronic Installation
• DIY
• Industrial
• Construction
• Electronic Installation
FAQs
What material is this cutter suitable with?
This cutter is suitable to cut piano wire up to 3mm.
What is the maximum size diameter this cutter will cut?
These cutters can be used to cut wire up to 3mm
What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). These cutters have an overall length of 173mm.
If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
What material is this cutter suitable with?
This cutter is suitable to cut piano wire up to 3mm.
What is the maximum size diameter this cutter will cut?
These cutters can be used to cut wire up to 3mm
What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). These cutters have an overall length of 173mm.
If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
