Stock information currently inaccessible
- RS Stock No.:
- 136-9887
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | E5541 | |
| Overall Length | 125 mm | |
| Jaw Length | 10.0mm | |
| ESD Safe | Yes | |
| Material | Stainless Steel | |
| Maximum Cutting Capacity | 1.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number E5541 | ||
Overall Length 125 mm | ||
Jaw Length 10.0mm | ||
ESD Safe Yes | ||
Material Stainless Steel | ||
Maximum Cutting Capacity 1.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
