Stock information currently inaccessible
- RS Stock No.:
- 136-7153
- Mfr. Part No.:
- 38984
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Model Number | 38984 | |
| Overall Length | 200 mm | |
| Material | Forged Steel | |
| Maximum Cutting Capacity | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Model Number 38984 | ||
Overall Length 200 mm | ||
Material Forged Steel | ||
Maximum Cutting Capacity 3.5mm | ||
This Wiha Tools high performance diagonal cutters with BiCut. Professional electric diagonal cutters. If standard performance from heavy-duty diagonal cutters is no longer enough, force can be doubled at the simple press of a button.
Standards DIN ISO 5749
Durable
High quality
