Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7151
- Mfr. Part No.:
- 38982
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Model Number | 38982 | |
| Overall Length | 200 mm | |
| Material | Forged Steel | |
| Maximum Cutting Capacity | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Model Number 38982 | ||
Overall Length 200 mm | ||
Material Forged Steel | ||
Maximum Cutting Capacity 3.5mm | ||
This Wiha Tools high performance diagonal cutters BiCut industrial with dynamic joint. Two pliers in one 200 % power at the touch of a button, available at any time
Up to 50% less hand strength required for cutting
Drop forged of high-quality C70 steel
Based on DIN ISO 5749
