Stock information currently inaccessible
- RS Stock No.:
- 136-6967
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | 21-160 | |
| Overall Length | 160 mm | |
| VDE/1000V Approved | Yes | |
| Maximum Cutting Capacity | 2.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number 21-160 | ||
Overall Length 160 mm | ||
VDE/1000V Approved Yes | ||
Maximum Cutting Capacity 2.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The RS PRO 21-160 model is a VDE/1000V approved insulated diagonal cutter having maximum cutting capacity of 2.5mm. It has an overall length of 160 mm.
RS pro approved
3 years warranty
3 years warranty
