Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9804
- Mfr. Part No.:
- NSB402-200
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Model Number | NSB402 | |
| Non Sparking | Yes | |
| Overall Length | 200 mm | |
| Jaw Length | 30.0mm | |
| Material | Beryllium Copper | |
| Maximum Cutting Capacity | 0.8mm | |
| Cutting Capacity Iron Wire | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Model Number NSB402 | ||
Non Sparking Yes | ||
Overall Length 200 mm | ||
Jaw Length 30.0mm | ||
Material Beryllium Copper | ||
Maximum Cutting Capacity 0.8mm | ||
Cutting Capacity Iron Wire 0.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
