CK T39073A 160-RND Side Cable Cutter
- RS Stock No.:
- 857-568
- Mfr. Part No.:
- T39073A 160-RND
- Brand:
- CK
Subtotal (1 unit)*
£55.62
(exc. VAT)
£66.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.62 |
*price indicative
- RS Stock No.:
- 857-568
- Mfr. Part No.:
- T39073A 160-RND
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | Wire Cutting | |
| Jaw Material | Steel | |
| Grip Material | Ergonomic | |
| Handle Material | 2 Component | |
| Material Cut | Wire | |
| Standards/Approvals | IEC 60900 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application Wire Cutting | ||
Jaw Material Steel | ||
Grip Material Ergonomic | ||
Handle Material 2 Component | ||
Material Cut Wire | ||
Standards/Approvals IEC 60900 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK pair of side cutters designed for wire stripping and cutting. It features a Compact and ergonomic design for ease of use in various electrical applications.
Wire stripping notches ensure effortless and damage-free wire handling
Enhanced handle design utilises 30% more material for greater durability
Ergonomic rounded handles reduce fatigue for prolonged use
Related links
- CK T39075A 160-RND 2.8 mm Side Cable Cutter
- CK T39081A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39083A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39082A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T3973A 160-RND VDE/1000V Approved 9 mm Shear Cable Cutter
- CK T39075A 180-RND 3 mm Side Cable Cutter
- CK T39075A 140-RND 2.5 mm Side Cable Cutter
- CK T37021A 180-RND VDE/1000V Approved 3.8 mm Side Cable Cutter
