Subtotal (1 unit)*
£60.46
(exc. VAT)
£72.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.46 |
*price indicative
- RS Stock No.:
- 845-448
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shears | |
| Sub Type | Cable Shear | |
| Overall Length | 135mm | |
| Application | Cutting Copper | |
| Jaw Material | HCS | |
| Grip Material | Bi-Material | |
| Material Cut | Copper | |
| Maximum Cutting Capacity | 12AWG | |
| Standards/Approvals | None | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shears | ||
Sub Type Cable Shear | ||
Overall Length 135mm | ||
Application Cutting Copper | ||
Jaw Material HCS | ||
Grip Material Bi-Material | ||
Material Cut Copper | ||
Maximum Cutting Capacity 12AWG | ||
Standards/Approvals None | ||
Cut Type Shear | ||
- COO (Country of Origin):
- IT
RS PRO 12 AWG Cable Shear 135 mm
The RS PRO Cable Shear is designed for precision cutting of copper and other ferrous materials. With a maximum cutting capacity of 12 AWG, it is Ideal for electrical and industrial applications where clean and accurate cuts are essential.
Features and Benefits
Shear Cut Type: Provides clean and precise cuts for copper and soft wire.
Bi-Material Grip: Ensures comfort and reduces hand fatigue during prolonged use.
High Carbon Steel Jaws: Offers durability and long-lasting performance.
Overall Length 135 mm: Compact design for easy handling and storage.
Non-Sparking: Safe for use in environments where sparks could be hazardous.
Bi-Material Grip: Ensures comfort and reduces hand fatigue during prolonged use.
High Carbon Steel Jaws: Offers durability and long-lasting performance.
Overall Length 135 mm: Compact design for easy handling and storage.
Non-Sparking: Safe for use in environments where sparks could be hazardous.
Applications
Cutting Copper
Cutting Ferrous Material
Cutting Soft Wire
Cutting Ferrous Material
Cutting Soft Wire
Additional Information
Not ESD Safe: Suitable for general use but not for electrostatic-sensitive environments.
Not VDE 1000V Approved: Not suitable for live electrical work.
Height Safe: Not designed for use at height.
Not VDE 1000V Approved: Not suitable for live electrical work.
Height Safe: Not designed for use at height.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Safe 12 AWG Flush Flush Cutter
- ideal-tek PC58E.IT ESD Safe 12 AWG Semi-Flush Cutter
- RS PRO ESD Safe 12 AWG Strong Bevelled-Edge Bevelled-Edge Cutter
- RS PRO ESD Safe 12 AWG Bevelled Edge Bevelled-Edge Cutter
- ideal-tek ESD Safe 12 AWG Semi-Flush Side cutter
- SAM 12 mm Sheet Metal Scroll Shears Tin Snip
- Alpha Wire 3080 Series Orange Hook Up Wire 65/30 1000 ft, 3080 OR001
- Alpha Wire 891265 Series White Hook Up Wire 65/30 1000 ft, 891265 WH001
