MECATRACTION 65 mm Cable Cutting Cable Cutter
- RS Stock No.:
- 677-016
- Mfr. Part No.:
- EPK65-60KC
- Brand:
- MECATRACTION
Subtotal (1 unit)*
£3,359.87
(exc. VAT)
£4,031.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,359.87 |
*price indicative
- RS Stock No.:
- 677-016
- Mfr. Part No.:
- EPK65-60KC
- Brand:
- MECATRACTION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Cable Cutter | |
| Sub Type | Cutting Tool | |
| Overall Length | 505mm | |
| Application | Cutting Cable | |
| Handle Material | Ergonomic Handle | |
| Material Cut | Aluminium Cable, Copper Cable | |
| Maximum Cutting Capacity | 65mm | |
| Cut Type | Cable Cutting | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Cable Cutter | ||
Sub Type Cutting Tool | ||
Overall Length 505mm | ||
Application Cutting Cable | ||
Handle Material Ergonomic Handle | ||
Material Cut Aluminium Cable, Copper Cable | ||
Maximum Cutting Capacity 65mm | ||
Cut Type Cable Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The MECATRACTION Battery-operated cutting tool with a 60 kN scissor head provides a 65 mm capacity and delivers an efficient scissor-type cut for easy access. Its ergonomic handle and triggers are designed for easy manoeuvrability, even when wearing gloves. The tool is perfectly balanced to ensure maximum comfort during use.
Automatic after cutting completion
Two-stage hydraulic system with fast-feed and power-control
LED to illuminate the cut area
Related links
- MECATRACTION 85 mm Cable Cutting Cable Cutter
- CK T39082A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39081A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T39083A 160-RND 2.8 mm Cable Cutting Cable Cutter
- CK T2241 4.8 mm Cable Cutting Cable Cutter
- SAM Z-324-80 VDE/1000V Approved 80 mm Cable Cutting Cable Cutter
- CK 15 mm Cable Cutting Cable Cutter
- CK T39081A 180-RND 3 mm Cable Cutting Cable Cutter
