FUJIYA 125 mm Diagonal Cutters
- RS Stock No.:
- 555-002
- Mfr. Part No.:
- 50A-125
- Brand:
- FUJIYA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 555-002
- Mfr. Part No.:
- 50A-125
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Overall Length | 125 mm | |
| Maximum Cutting Capacity | 2.0mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Overall Length 125 mm | ||
Maximum Cutting Capacity 2.0mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
