Stock information currently inaccessible
- RS Stock No.:
- 554-942
- Mfr. Part No.:
- 10-150
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Overall Length | 150 mm | |
| Jaw Length | 23.5mm | |
| Maximum Cutting Capacity | 2.6mm | |
| Cutting Capacity Iron Wire | 1.6mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Overall Length 150 mm | ||
Jaw Length 23.5mm | ||
Maximum Cutting Capacity 2.6mm | ||
Cutting Capacity Iron Wire 1.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
